The EKXG451ETD100MK20S is a polarized aluminum electrolytic capacitor with a capacitance of 10uF and a DC rated voltage of 450V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 20mm. It is manufactured by United Chemi-Con and is part of the KXG series.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKXG451ETD100MK20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KXG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |