This 68uF electrolytic capacitor has a maximum DC rated voltage of 250VDC and a tolerance of 20%. It features a long lifetime of 10000 hours and is designed for use in applications with high ripple current, up to 505mA. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in temperatures ranging from -40°C to 105°C and is available for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 505mA |
| Leakage Current | 780@1Min|365@5MinuA |
| Lifetime | 10000h |
| Size | 14.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |