This 150uF electrolytic capacitor has a maximum operating voltage of 250VDC and a tolerance of 20%. It features a long lifespan of 12,000 hours and can withstand a ripple current of 920mA. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -40°C to 105°C.
United Chemi-Con EKXJ251EC5151MK45S technical specifications.
| Capacitance | 150uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 920mA |
| Leakage Current | 1600@1Min|775@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ251EC5151MK45S to view detailed technical specifications.
No datasheet is available for this part.