This 68uF electrolytic capacitor has a voltage rating of 250VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a cylindrical can construction and is made of aluminum. It operates within a temperature range of -40°C to 105°C. The capacitor features endurance with ripple current, long life, and non-solvent resistance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 505mA |
| Leakage Current | 780@1Min|365@5MinuA |
| Lifetime | 10000h |
| Size | 14.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |