Cap Aluminum Lytic 120uF 350V 20% (16 X 35.5mm) Radial 7.5mm 830mA 12000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 830mA |
| Leakage Current | 1780@1Min|865@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |