Cap Aluminum Lytic 12uF 350V 20% (10 X 16mm) Radial 5mm 135mA 12000h 105°C Automotive Bulk
United Chemi-Con EKXJ351EC5120MJ16S technical specifications.
| Capacitance | 12uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 135mA |
| Leakage Current | 268@1Min|109@5MinuA |
| Lifetime | 12000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.