Cap Aluminum Lytic 18uF 400V 20% (10 X 25mm) Radial 5mm 195mA 12000h 105°C Automotive Bulk
United Chemi-Con EKXJ401EC3180MJ25S technical specifications.
| Capacitance | 18uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 195mA |
| Lifetime | 12000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ401EC3180MJ25S to view detailed technical specifications.
No datasheet is available for this part.