
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 125mA 10000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKXJ401ELL100MJ16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KXJ |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKXJ401ELL100MJ16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.