High-performance aluminum electrolytic capacitor with 100µF capacitance and 450VDC rated voltage, offering 20% tolerance. Features a 750mA ripple current capability and a long 12000-hour lifetime at 105°C. This radial through-hole component measures 18 x 30mm with a 7.5mm terminal pitch, designed for demanding applications.
United Chemi-Con EKXL451ELL101MM30S technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 750mA |
| Leakage Current | 1900@1Min|925@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.