
Radial aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage, offering 20% tolerance. Features a low ESR of 69mΩ, 1.05A ripple current capability, and a long 6000-hour life at 105°C. This through-hole component has an 8mm diameter, 20mm length, and 3.5mm lead pitch, with a leakage current of 100µA. Lead-free and RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKY-100ELL102MH20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Impedance | 69mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 100uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-100ELL102MH20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
