
Radial aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage, featuring 20% tolerance. Offers 1.21A ripple current capability and a low 60mΩ ESR at 105°C. Designed for through-hole mounting with a 5mm lead pitch and 10mm diameter, measuring 16mm in length. Rated for 6000 hours of operation at 105°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKY-100ELL102MJ16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 16mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-100ELL102MJ16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.