
The EKY-100ELL122MJ20S is a 1.2mF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 5mm lead pitch and a length of 20mm. The capacitor is designed for through hole mounting and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The EKY-100ELL122MJ20S is a lead-free component with a tolerance of 20% and an impedance of 46mR.
United Chemi-Con EKY-100ELL122MJ20S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 46mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
