
United Chemi-Con's EKY-100ELL152MK15S is a 1.5mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features an impedance of 49mR and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the United Chemi-Con EKY-100ELL152MK15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-100ELL152MK15S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.591inch |
| Impedance | 49mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-100ELL152MK15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.