Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 6000-hour life expectancy. Radial package with 8mm diameter, 11.5mm length, and 3.5mm lead pitch. Offers 640mA ripple current, 130mΩ ESR, and 47µA leakage current. Lead-free and RoHS compliant.
Sign in to ask questions about the United Chemi-Con EKY-100ELL471MHB5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-100ELL471MHB5D technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 47uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-100ELL471MHB5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.