
This 6.8mF aluminum electrolytic capacitor has a 10V voltage rating and is designed for through hole mounting. It operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 500 units.
United Chemi-Con EKY-100ELL682MLN3S technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.24inch |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.