This United Chemi-Con aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 10V. It has a max operating temperature of 105 degrees Celsius and a min operating temperature of -40 degrees Celsius. The capacitor is polarized and has a length of 11.5mm. It is designed for use in through hole applications.
United Chemi-Con EKY-100ETC471MHB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-100ETC471MHB5D to view detailed technical specifications.
No datasheet is available for this part.