This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 10V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized and has a length of 11.5mm. It is a standard type capacitor from United Chemi-Con's KY series.
United Chemi-Con EKY-100ETD471MHB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-100ETD471MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.