
The EKY-101ETD330MJC5S is a 33uF aluminum electrolytic capacitor with a DC rated voltage of 100VDC and a tolerance of 20%. It has a low ESR type and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and is rated for operation between -40°C and 105°C. It is available in a radial termination style with a through hole mount.
Sign in to ask questions about the United Chemi-Con EKY-101ETD330MJC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-101ETD330MJC5S technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Capacitance | 33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@2MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKY-101ETD330MJC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.