Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EKY-160EBC152MK20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-160EBC152MK20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EKY(16V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-160EBC152MK20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.