This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 40 millimeters and is a polarized component. The capacitor is rated for a DC voltage of 16 volts and has a capacitance of 6800 microfarads. It is a standard type aluminum electrolytic capacitor.
Sign in to ask questions about the United Chemi-Con EKY-160EBC682ML40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-160EBC682ML40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-160EBC682ML40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.