
This 1.2mF aluminum electrolytic capacitor has a voltage rating of 16V and is available in a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a tolerance of 20% and a ripple current of 1.65A.
United Chemi-Con EKY-160ELL122MJ25S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.984inch |
| Impedance | 42mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.