
Radial aluminum electrolytic capacitor with 1500µF capacitance and 16V DC rated voltage, offering 20% tolerance. Features a 10mm diameter, 30mm length, and 5mm lead pitch for through-hole mounting. Delivers 1.91A ripple current with 31mΩ ESR and 31mΩ impedance, rated for 7000 hours at 105°C. Includes 240µA leakage current and operates from -40°C to 105°C.
Sign in to ask questions about the United Chemi-Con EKY-160ELL152MJ30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-160ELL152MJ30S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Impedance | 31mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-160ELL152MJ30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
