
High-performance aluminum electrolytic capacitor with 8.2mF capacitance and 16V DC rating. Features 20% tolerance, 14mR ESR, and 4.22A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates across a wide temperature range from -40°C to 105°C with a 10000-hour lifespan. Dimensions are 18mm diameter and 35.5mm length.
Sign in to ask questions about the United Chemi-Con EKY-160ELL822MMP1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-160ELL822MMP1S technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 1.398inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.31mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-160ELL822MMP1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
