The EKY-160EMC102MJ20S is a 1000uF aluminum electrolytic capacitor with a rated voltage of 16V. It has a polarized design and is mounted through a hole. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is a standard product from United Chemi-Con.
Sign in to ask questions about the United Chemi-Con EKY-160EMC102MJ20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-160EMC102MJ20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-160EMC102MJ20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.