This 16V 1000uF aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 15mm and is designed for through hole mounting. The capacitor is rated for use in applications with a DC voltage of up to 16V.
Sign in to ask questions about the United Chemi-Con EKY-160ETD102MK15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-160ETD102MK15S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EKY(16V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-160ETD102MK15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.