Cap Aluminum Lytic 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105°C Bulk
United Chemi-Con EKY-250EBC332MM25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-250EBC332MM25S to view detailed technical specifications.
No datasheet is available for this part.