
High-performance radial aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rating. Features 20% tolerance, 17mΩ ESR, and 3.45A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 16mm diameter. Operates across a wide temperature range from -40°C to 105°C, offering 10,000 hours of life. Lead-free and RoHS compliant for reliable electronic applications.
Sign in to ask questions about the United Chemi-Con EKY-250ELL332MLN3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-250ELL332MLN3S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height - Seated (Max) | 1.24inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 825uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL332MLN3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
