Radial aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 60mΩ ESR, and 1.21A ripple current. Operates from -40°C to 105°C with a 7000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con EKY-250ELL471MJ16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-250ELL471MJ16S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 16mm |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL471MJ16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.