
680µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter and 15mm length, with a 5mm lead pitch and 0.6mm lead diameter. Offers 10000 hours of life at 105°C, 1.45A ripple current, and 170µA leakage current. Equivalent Series Resistance (ESR) and impedance are 49mΩ. Operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the United Chemi-Con EKY-250ELL681MK15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-250ELL681MK15S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 49mR |
| Impedance | 49mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 170uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL681MK15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.