Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Ammo
United Chemi-Con EKY-250ETD221MHB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-250ETD221MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.