This aluminum electrolytic capacitor features a capacitance of 1800uF and a DC rated voltage of 35V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 40mm. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
United Chemi-Con EKY-350EC5182MK40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.