
Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 25mm length. Offers 2.23A ripple current, 350µA leakage current, and 27mΩ ESR/impedance. Rated for 10,000 hours at 105°C, with an operating temperature range of -40°C to 105°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKY-350ELL102MK25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Impedance | 27mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 350uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL102MK25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
