
Radial aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 43mΩ ESR, 350µA leakage current, and 2.21A ripple current. Operates from -40°C to 105°C with a 10,000-hour lifespan. Through-hole mounting with a 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm diameter by 15mm length. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKY-350ELL102MM15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Height - Seated (Max) | 0.591inch |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 350uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL102MM15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
