High-performance radial aluminum electrolytic capacitor with 1800µF capacitance and 35V DC rating. Features 20% tolerance, 17mΩ ESR, and 3.35A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates across a -40°C to 105°C temperature range with a 10,000-hour lifespan. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con EKY-350ELL182MK40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-350ELL182MK40S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height - Seated (Max) | 1.575inch |
| Impedance | 17mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 630uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.35A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL182MK40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.