
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EKY-350ELL221MJC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-350ELL221MJC5S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL221MJC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
