Aluminum electrolytic capacitor with 2.7mF capacitance and 35V DC rated voltage. Features 20% tolerance, 4.17A ripple current, and 15mR ESR. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm length. Rated for 10000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKY-350ELL272MMN3S technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 1.24inch |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 945uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 4.17A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.