Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 5mm 640mA 7000h 105°C Ammo
Sign in to ask questions about the United Chemi-Con EKY-350ETC151MHB5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-350ETC151MHB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-350ETC151MHB5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.