Cap Aluminum Lytic 470uF 315V 20% (30 X 50mm) Snap-In 10mm 0.529 Ohm 1700mA 2000h 105°C
Sign in to ask questions about the United Chemi-Con EKY-350ETD681MJ30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-350ETD681MJ30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-350ETD681MJ30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.