United Chemi-Con's EKY-500EC3101MHB5D is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 50V. This capacitor is designed for use in through-hole applications and is part of the KY series.
United Chemi-Con EKY-500EC3101MHB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-500EC3101MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.