
Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 5mm diameter by 11mm length radial package with a 2mm lead pitch for through-hole mounting. Offers 100mA ripple current, 5µA leakage current, and 1.5Ω ESR/impedance. Operates from -40°C to 105°C with a 5000-hour life rating, packaged in bulk.
United Chemi-Con EKY-500ELL100ME11D technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Impedance | 1.5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 5uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-500ELL100ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
