Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 30mA 5000h 105°C Automotive Bulk
United Chemi-Con EKY-500ELL1R0ME11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-500ELL1R0ME11D to view detailed technical specifications.
No datasheet is available for this part.