Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2500mA 10000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EKY-630EC3681MM20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-630EC3681MM20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-630EC3681MM20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.