Cap Aluminum Lytic 1200uF 63V 20% (18 X 31.5mm) Radial 7.5mm 3300mA 10000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EKY-630ELL122MMN3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKY-630ELL122MMN3S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | KY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-630ELL122MMN3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.