The United Chemi-Con EKY-630ETB182MM40S is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a maximum impedance of 0.017 ohms at 20°C and 100kHz, and 0.051 ohms at -10°C and 100kHz. It can operate over a temperature range of -40°C to 105°C and has a lifetime of 10000 hours. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Leakage Current | 1134@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.017@20°C@100kHz|0.051@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |