Cap Aluminum Lytic 12000uF 6.3V 20% (18 X 31.5mm) Radial 7.5mm 4170mA 8000h 105°C Bulk
United Chemi-Con EKY-6R3EC3123MMN3S technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4170mA |
| Leakage Current | 756@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.015@20°C@100kHz|0.04@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKY-6R3EC3123MMN3S to view detailed technical specifications.
No datasheet is available for this part.