
Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 87mΩ ESR, 840mA ripple current, and 6000 hours life at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 15mm length. Through-hole mounting, lead-free, RoHS compliant.
United Chemi-Con EKY-6R3ELL102MH15D technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 87mR |
| Height - Seated (Max) | 0.591inch |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 63uA |
| Length | 15mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-6R3ELL102MH15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
