United Chemi-Con's EKY-6R3ETB123ML40S is a 12000uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 4080 and a leakage current of 756uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5. The capacitor operates between -40°C and 105°C and has a maximum impedance of 0.013 ohms at 20°C and 100kHz.
United Chemi-Con EKY-6R3ETB123ML40S technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4080mA |
| Leakage Current | 756@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKY-6R3ETB123ML40S to view detailed technical specifications.
No datasheet is available for this part.