The EKY-800ELL821MLP1S is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 80VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 2000 and a leakage current of 656uA at 2 minutes. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates between -40°C and 105°C and has a maximum impedance of 0.029 ohms at 20°C and 100kHz, and 0.086 ohms at -10°C and 100kHz.
United Chemi-Con EKY-800ELL821MLP1S technical specifications.
| Capacitance | 820uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 656@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.029@20°C@100kHz|0.086@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.