United Chemi-Con's EKYB160ELL392MK30S is a 16VDC rated aluminum electrolytic capacitor with a capacitance of 3900uF and 20% tolerance. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.021Ω at 20°C and 100kHz, decreasing to 0.084Ω at -10°C and 100kHz. It can handle a ripple current of 2860 and has a leakage current of 624μA at 2 minutes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKYB160ELL392MK30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2860mA |
| Leakage Current | 624@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.084@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKYB160ELL392MK30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.