Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EKZE101EC5151MK20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKZE101EC5151MK20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | KZE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZE101EC5151MK20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.